+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72530E1140S262

Varistor: multilayer; SMD; 1210; 14VAC; 16VDC; 1.6J; 400A; 40V; 10mW

Manufacturer: TDK

Manufacturer part number:
B72530E1140S262
TME Symbol:
B72530E1140S262

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
14V AC, 16V DC
Energy 2 ms
1.6J
Varistor max current 8/20µs
400A
Varistor voltage
40V
Power
10mW
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72530E1140S262
1634 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 9000 pcs - 0.24 USDGross price for quantities from 9000 pcs - 0.24 USD
Net price for quantities from 30000 pcs - 0.22 USDGross price for quantities from 30000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs