+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72530G0250K062

Varistor: multilayer; SMD; 1210; 25VAC; 31VDC; 1.7J; 300A; 65V


Manufacturer: TDK

Manufacturer part number:
B72530G0250K062
TME Symbol:
B72530G0250K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
1.7J
Varistor max current 8/20µs
300A
Varistor voltage
65V
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72530G0250K062
0 in TME stock
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.