+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72530T0350K072

Varistor: ceramics; SMD; 1210; 35VAC; 45VDC; 2J; 2.5A; 56V; 600pF


Manufacturer: TDK

Manufacturer part number:
B72530T0350K072
TME Symbol:
B72530T0350K072

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1210
Max. operating voltage
35V AC, 45V DC
Energy 2 ms
2J
Varistor max current 8/20µs
2.5A
Varistor voltage
56V
Capacitance
0.6nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72530T0350K072
0 in TME stock
Net price for quantities from 8000 pcs - 0.32 USDGross price for quantities from 8000 pcs - 0.32 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.