+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72530T600K62

Varistor: metal-oxide; SMD; 1210; 60VAC; 85VDC; 2J; 200A


Manufacturer: TDK

Manufacturer part number:
B72530T600K62
TME Symbol:
B72530T600K62

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
1210
Max. operating voltage
60V AC, 85V DC
Energy 2 ms
2J
Varistor max current 8/20µs
200A
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72530T600K62
0 in TME stock
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.