+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72530U1500K062

Varistor: ceramics; SMD; 1210; 50VAC; 65VDC; 1.2kA; 73.8V; 1.2nF


Manufacturer: TDK

Manufacturer part number:
B72530U1500K062
TME Symbol:
B72530U1500K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1210
Max. operating voltage
50V AC, 65V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
73.8V
Capacitance
1.2nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72530U1500K062
0 in TME stock
Net price for quantities from 8000 pcs - 0.54 USDGross price for quantities from 8000 pcs - 0.54 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.