+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | ceramics | |
Mounting | SMD | |
Case - inch | 1210 | |
Max. operating voltage | 60V AC, 85V DC | |
Varistor max current 8/20µs | 1.2kA | |
Varistor voltage | 90V | |
Capacitance | 2nF |