+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72540E0140K062

Varistor: multilayer; SMD; 2220; 14VAC; 18VDC; 5.8J; 1.2kA; 38V; 20mW

Manufacturer: TDK

Manufacturer part number:
B72540E0140K062
TME Symbol:
B72540E0140K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Max. operating voltage
14V AC, 18V DC
Energy 2 ms
5.8J
Varistor max current 8/20µs
1.2kA
Varistor voltage
38V
Power
20mW
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72540E0140K062
0 in TME stock
Net price for quantities from 1500 pcs - 1.29 USDGross price for quantities from 1500 pcs - 1.29 USD
No. of pieces (Multiplicity: 1 500)