+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 2220 | |
Max. operating voltage | 30V AC, 38V DC | |
Energy 2 ms | 12J | |
Varistor max current 8/20µs | 1.2kA | |
Varistor voltage | 47V | |
Power | 20mW |