+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72540T0300K062

Varistor: ceramics; SMD; 2220; 30VAC; 38VDC; 12J; 1.2kA; 47V; 4nF


Manufacturer: TDK

Manufacturer part number:
B72540T0300K062
TME Symbol:
B72540T0300K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
2220
Max. operating voltage
30V AC, 38V DC
Energy 2 ms
12J
Varistor max current 8/20µs
1.2kA
Varistor voltage
47V
Capacitance
4nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72540T0300K062
0 in TME stock
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.