+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72540T0300K062V09

Varistor: metal-oxide; SMD; 2220; 30VAC; 38VDC; 12J; 1.2kA; 20mW


Manufacturer: TDK

Manufacturer part number:
B72540T0300K062V09
TME Symbol:
B72540T0300K062V09

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
2220
Max. operating voltage
30V AC, 38V DC
Energy 2 ms
12J
Varistor max current 8/20µs
1.2kA
Power
20mW
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72540T0300K062V09
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.