+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72540T0600K062

Varistor: multilayer; SMD; 2220; 60VAC; 85VDC; 6.8J; 800A; 165V; 20mW

Manufacturer: TDK

Manufacturer part number:
B72540T0600K062
TME Symbol:
B72540T0600K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Max. operating voltage
60V AC, 85V DC
Energy 2 ms
6.8J
Varistor max current 8/20µs
800A
Varistor voltage
165V
Power
20mW
Gross weight0.236 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72540T0600K062
0 in TME stock
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.