+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72540T6500K062

Varistor: ceramics; SMD; 2220; 50VAC; 65VDC; 15J; 4.5kA; 82V; 3nF

Manufacturer: TDK

Manufacturer part number:
B72540T6500K062
TME Symbol:
B72540T6500K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
2220
Max. operating voltage
50V AC, 65V DC
Energy 2 ms
15J
Varistor max current 8/20µs
4.5kA
Varistor voltage
82V
Capacitance
3nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72540T6500K062
0 in TME stock
Net price for quantities from 600 pcs - 1.68 USDGross price for quantities from 600 pcs - 1.68 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.