+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72570D0160H060

Varistor: ceramics; SMD; 1003; 16VDC; 38V; 3pF


Manufacturer: TDK

Manufacturer part number:
B72570D0160H060
TME Symbol:
B72570D0160H060

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1003
Case - mm
2508
Max. operating voltage
16V DC
Varistor voltage
38V
Capacitance
3pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72570D0160H060
0 in TME stock
Net price for quantities from 12000 pcs - 0.09 USDGross price for quantities from 12000 pcs - 0.09 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.