+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72580T0040M062

Varistor: ceramics; SMD; 1812; 4VAC; 5.5VDC; 800mJ; 500A; 8V; 10nF

Manufacturer: TDK

Manufacturer part number:
B72580T0040M062
TME Symbol:
B72580T0040M062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1812
Max. operating voltage
4V AC, 5.5V DC
Energy 2 ms
0.8J
Varistor max current 8/20µs
500A
Varistor voltage
8V
Capacitance
10nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72580T0040M062
0 in TME stock
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 500)