+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72580T6111K072

Varistor: ceramics; SMD; 1812; 115VAC; 150VDC; 3.2J; 250A; 180V


Manufacturer: TDK

Manufacturer part number:
B72580T6111K072
TME Symbol:
B72580T6111K072

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1812
Max. operating voltage
115V AC, 150V DC
Energy 2 ms
3.2J
Varistor max current 8/20µs
250A
Varistor voltage
180V
Capacitance
0.2nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72580T6111K072
0 in TME stock
Net price for quantities from 6000 pcs - 0.43 USDGross price for quantities from 6000 pcs - 0.43 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.