+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72590D0050H260

Varistor: ceramics; SMD; 0402; 5.6VDC; 90V; 0.6pF


Manufacturer: TDK

Manufacturer part number:
B72590D0050H260
TME Symbol:
B72590D0050H260

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0402
Case - mm
1005
Max. operating voltage
5.6V DC
Varistor voltage
90V
Capacitance
0.6pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72590D0050H260
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.