+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | ceramics | |
Mounting | SMD | |
Case - inch | 0402 | |
Max. operating voltage | 4V AC, 5.5V DC | |
Energy 2 ms | 7.5mJ | |
Varistor max current 8/20µs | 20A | |
Varistor voltage | 10V | |
Capacitance | 0.2nF |