+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72590T0140L960

Varistor: ceramics; SMD; 0402; 14VAC; 16VDC; 10mJ; 10A; 23.5V; 47pF

Manufacturer: TDK

Manufacturer part number:
B72590T0140L960
TME Symbol:
B72590T0140L960

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0402
Max. operating voltage
14V AC, 16V DC
Energy 2 ms
10mJ
Varistor max current 8/20µs
10A
Varistor voltage
23.5V
Capacitance
47pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72590T0140L960
0 in TME stock
Net price for quantities from 50000 pcs - 0.09 USDGross price for quantities from 50000 pcs - 0.09 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.