+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72590T0170S160

Varistor: ceramics; SMD; 0402; 17VAC; 19VDC; 10mJ; 20A; 32.5V; 33pF


Manufacturer: TDK

Manufacturer part number:
B72590T0170S160
TME Symbol:
B72590T0170S160

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0402
Max. operating voltage
17V AC, 19V DC
Energy 2 ms
10mJ
Varistor max current 8/20µs
20A
Varistor voltage
32.5V
Capacitance
33pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72590T0170S160
0 in TME stock
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.