+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72590T7900V060

Varistor: ceramics; SMD; 0402; 14VAC; 16VDC; 105V; 2.2pF


Manufacturer: TDK

Manufacturer part number:
B72590T7900V060
TME Symbol:
B72590T7900V060

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0402
Max. operating voltage
14V AC, 16V DC
Varistor voltage
105V
Capacitance
2.2pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72590T7900V060
0 in TME stock
Net price for quantities from 30000 pcs - 0.09 USDGross price for quantities from 30000 pcs - 0.09 USD
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.