+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 3225 | |
Max. operating voltage | 115V AC, 150V DC | |
Energy 2 ms | 3.6J | |
Varistor max current 8/20µs | 400A | |
Varistor voltage | 180V | |
Power | 0.1W |