+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72650M0171K072

Varistor: multilayer; SMD; 1210; 175VAC; 225VDC; 5.6J; 150A; 175V


Manufacturer: TDK

Manufacturer part number:
B72650M0171K072
TME Symbol:
B72650M0171K072

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
175V AC, 225V DC
Energy 2 ms
5.6J
Varistor max current 8/20µs
150A
Varistor voltage
175V
Power
0.1W
Gross weight0.461 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72650M0171K072
310 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Packaging method by the manufacturer:Reel = 1 000 pcs