+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | metal-oxide | |
Mounting | SMD | |
Case - inch | 3225 | |
Max. operating voltage | 20V AC, 26V DC | |
Varistor max current 8/20µs | 100A | |
Varistor voltage | 33V | |
Varistor voltage tolerance | ±10% | |
Dimensions (a x b x c) | 8x6.3x3.2mm |