+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72650M300K72

Varistor: metal-oxide; SMD; 3225; 30VAC; 38VDC; 0.9J; 100A; 10mW

Manufacturer: TDK

Manufacturer part number:
B72650M300K72
TME Symbol:
B72650M300K72

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
3225
Max. operating voltage
30V AC, 38V DC
Energy 2 ms
0.9J
Varistor max current 8/20µs
100A
Power
10mW
Gross weight0.848 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72650M300K72
0 in TME stock
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.