+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B78108S1103K000

Inductor: ferrite; THT; 10uH; 680mA; R: 0.49Ω; ±10%; Ø4x9.2mm; Ø: 4mm


Manufacturer: TDK

Manufacturer part number:
B78108S1103K000
TME Symbol:
B78108S1103K000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
THT
Inductance
10µH
Operating current
0.68A
Resistance
0.49Ω
Tolerance
±10%
Resonant frequency
35MHz
Body dimensions
Ø4x9.2mm
Q factor
70
Diameter
4mm
Height
9.2mm
Gross weight0.424 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B78108S1103K000
711 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs