+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | THT | |
Inductance | 22µH | |
Operating current | 0.56A | |
Resistance | 740mΩ | |
Tolerance | ±10% | |
Resonant frequency | 13MHz | |
Body dimensions | Ø4x9.2mm | |
Q factor | 55 | |
Diameter | 4mm | |
Height | 9.2mm |