+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3360721

Screw; for wood; 8.75x100,M10; Head: without head; Torx®; TX25


Manufacturer: BOSSARD

Manufacturer part number:
3360721
TME Symbol:
B8.75X100/BN20215

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Thread
8,75
Length
0.1m
Kind of head
without head
Kind of cut
Torx®
Cut size
TX25
Material
steel
Plating material
zinc
BN standard
BN 20215
Gross weight40.4 g
See other products in this category: Screws BOSSARD,
*
3360721
0 in TME stock
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.