+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 125V | |
Load current | 0.9A | |
Max. forward impulse current | 45A | |
Case | DFM | |
Electrical mounting | THT | |
Kind of package | tube | |
Max. forward voltage | 1V | |
Features of semiconductor devices | glass passivated |