+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 160V | |
Load current | 1A | |
Max. forward impulse current | 40A | |
Case | SO-DIL | |
Electrical mounting | SMT | |
Kind of package | reel, tape |