+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82111E0000C027

Inductor: wire; THT; 470uH; 300mA; R: 6.5Ω; ±20%; Ø6x26mm; Ø: 6mm

Manufacturer: TDK

Manufacturer part number:
B82111E0000C027
TME Symbol:
B82111E0000C027

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
0.3A
Resistance
6.5Ω
Tolerance
±20%
Resonant frequency
25MHz
Body dimensions
Ø6x26mm
Diameter
6mm
Height
26mm
Gross weight2.253 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK
*
B82111E0000C027
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs