+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | THT | |
Inductance | 0.1mH | |
Operating current | 0.6A | |
Resistance | 0.7Ω | |
Tolerance | ±20% | |
Resonant frequency | 3.5MHz | |
Body dimensions | Ø5.2x12mm | |
Q factor | 50 | |
Diameter | 5.2mm | |
Height | 12mm |