+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82144A2105J000

Inductor: ferrite; THT; 1mH; 200mA; R: 3.8Ω; ±20%; Ø5.2x12mm; Ø: 5.2mm

Manufacturer: TDK

Manufacturer part number:
B82144A2105J000
TME Symbol:
B82144A2105J000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
THT
Inductance
1mH
Operating current
0.2A
Resistance
3.8Ω
Tolerance
±20%
Resonant frequency
1.2MHz
Body dimensions
Ø5.2x12mm
Q factor
60
Diameter
5.2mm
Height
12mm
Gross weight0.931 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK
*
B82144A2105J000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 500 pcs