+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82144A2225J000

Inductor: ferrite; THT; 2200uH; 120mA; R: 9Ω; ±5%; Ø5.2x12mm; Ø: 5.2mm


Manufacturer: TDK

Manufacturer part number:
B82144A2225J000
TME Symbol:
B82144A2225J000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
THT
Inductance
2.2mH
Operating current
0.12A
Resistance
Tolerance
±5%
Resonant frequency
0.8MHz
Body dimensions
Ø5.2x12mm
Q factor
60
Diameter
5.2mm
Height
12mm
Gross weight0.896 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82144A2225J000
370 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 4500 pcs - 0.23 USDGross price for quantities from 4500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs