+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82144A2686J000

Inductor: wire; THT; 68mH; 25mA; R: 290Ω; ±5%; Ø5.2x12mm; Ø: 5.2mm

Manufacturer: TDK

Manufacturer part number:
B82144A2686J000
TME Symbol:
B82144A2686J000

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Inductance
68mH
Operating current
25mA
Resistance
290Ω
Tolerance
±5%
Resonant frequency
0.15MHz
Body dimensions
Ø5.2x12mm
Q factor
40
Diameter
5.2mm
Height
12mm
Operating temperature
-55...125°C
Gross weight1.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82144A2686J000
1339 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs