+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82144B1682K000

Inductor: wire; THT; 6.8uH; 1.6A; R: 150mΩ; ±10%; Ø6.5x9.2mm; Ø: 6.5mm


Manufacturer: TDK

Manufacturer part number:
B82144B1682K000
TME Symbol:
B82144B1682K000

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Inductance
6.8µH
Operating current
1.6A
Resistance
0.15Ω
Tolerance
±10%
Resonant frequency
60MHz
Body dimensions
Ø6.5x9.2mm
Q factor
25
Diameter
6.5mm
Height
9.2mm
Operating temperature
-55...125°C
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82144B1682K000
926 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs