+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82145A1335J000

Inductor: ferrite; THT; 3.3mH; 200mA; R: 12.5Ω; ±5%; Ø6.5x12mm

Manufacturer: TDK

Manufacturer part number:
B82145A1335J000
TME Symbol:
B82145A1335J000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
THT
Inductance
3.3mH
Operating current
0.2A
Resistance
12.5Ω
Tolerance
±5%
Resonant frequency
0.6MHz
Body dimensions
Ø6.5x12mm
Q factor
60
Diameter
6.5mm
Height
12mm
Gross weight1.487 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82145A1335J000
1003 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1250 pcs - 0.29 USDGross price for quantities from 1250 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 250 pcs