+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82145A1474J000

Inductor: ferrite; THT; 470uH; 510mA; R: 1.9Ω; ±5%; Ø6.5x12mm; H: 12mm

Manufacturer: TDK

Manufacturer part number:
B82145A1474J000
TME Symbol:
B82145A1474J000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
THT
Inductance
0.47mH
Operating current
0.51A
Resistance
1.9Ω
Tolerance
±5%
Resonant frequency
1.8MHz
Body dimensions
Ø6.5x12mm
Q factor
30
Diameter
6.5mm
Height
12mm
Gross weight1.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK
*
B82145A1474J000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 250 pcs