+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 12µH | |
Operating current | 0.175A | |
Resistance | 1.65Ω | |
Tolerance | ±10% | |
Resonant frequency | 23MHz | |
Q factor | 27 | |
Test frequency | 2.52MHz |