+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82422A1152K108

Inductor: ferrite; SMD; 1210; 1.5uH; 340mA; R: 0.5Ω; ±10%


Manufacturer: TDK

Manufacturer part number:
B82422A1152K108
TME Symbol:
B82422A1152K108

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
1.5µH
Operating current
0.34A
Resistance
0.5Ω
Tolerance
±10%
Resonant frequency
270MHz
Q factor
20
Test frequency
7.96MHz
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82422A1152K108
0 in TME stock
Net price for quantities from 8000 pcs - 0.21 USDGross price for quantities from 8000 pcs - 0.21 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.