+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 2.7µH | |
Operating current | 0.24A | |
Resistance | 0.88Ω | |
Tolerance | ±10% | |
Resonant frequency | 0.11GHz | |
Body dimensions | 3.2x2.5x2mm | |
Q factor | 25 | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...145°C |