+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82422A1683K100

Inductor: ferrite; SMD; 1210; 68uH; 80mA; R: 7.7Ω; ±10%; 3.2x2.5x2mm

Manufacturer: TDK

Manufacturer part number:
B82422A1683K100
TME Symbol:
B82422A1683K100

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
68µH
Operating current
80mA
Resistance
7.7Ω
Tolerance
±10%
Resonant frequency
9MHz
Body dimensions
3.2x2.5x2mm
Q factor
27
Conform to the norm
AEC-Q200
Operating temperature
-55...145°C
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82422A1683K100
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
Net price for quantities from 14000 pcs - 0.22 USDGross price for quantities from 14000 pcs - 0.22 USD
Net price for quantities from 20000 pcs - 0.22 USDGross price for quantities from 20000 pcs - 0.22 USD
Net price for quantities from 24000 pcs - 0.21 USDGross price for quantities from 24000 pcs - 0.21 USD
Net price for quantities from 30000 pcs - 0.21 USDGross price for quantities from 30000 pcs - 0.21 USD
Net price for quantities from 48000 pcs - 0.20 USDGross price for quantities from 48000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs