+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82422A3391K100

Inductor: ferrite; SMD; 1210; 0.39uH; 190mA; R: 1.4Ω; ±10%

Manufacturer: TDK

Manufacturer part number:
B82422A3391K100
TME Symbol:
B82422A3391K100

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.39µH
Operating current
0.19A
Resistance
1.4Ω
Tolerance
±10%
Resonant frequency
540MHz
Q factor
22
Test frequency
30MHz
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82422A3391K100
0 in TME stock
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 6 000.
Multiplicity: 2 000.