+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 33µH | |
Operating current | 0.28A | |
Resistance | 1.5Ω | |
Tolerance | ±10% | |
Resonant frequency | 15MHz | |
Body dimensions | 3.2x2.5x2.2mm | |
Q factor | 12 | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...150°C |