+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82422H1473K000

Inductor: ferrite; SMD; 1210; 47uH; 295mA; R: 2.1Ω; ±10%; -55÷150°C


Manufacturer: TDK

Manufacturer part number:
B82422H1473K000
TME Symbol:
B82422H1473K000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
47µH
Operating current
295mA
Resistance
2.1Ω
Tolerance
±10%
Resonant frequency
12MHz
Body dimensions
3.2x2.5x2.2mm
Q factor
12
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82422H1473K000
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 4 000.
Multiplicity: 2 000.