+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82422T1331K000

Inductor: ferrite; SMD; 1210; 330nH; 450mA; R: 230mΩ; ±10%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
B82422T1331K000
TME Symbol:
B82422T1331K000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.33µH
Operating current
0.45A
Resistance
0.23Ω
Tolerance
±10%
Resonant frequency
0.5GHz
Q factor
30
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82422T1331K000
0 in TME stock
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 6 000.
Multiplicity: 2 000.