+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82432C1103K000

Inductor: ferrite; SMD; 1812; 10uH; 320mA; R: 980mΩ; ±10%; -55÷125°C

Manufacturer: TDK

Manufacturer part number:
B82432C1103K000
TME Symbol:
B82432C1103K000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
10µH
Operating current
0.32A
Resistance
0.98Ω
Tolerance
±10%
Resonant frequency
28MHz
Body dimensions
4.5x3.2x3.4mm
Q factor
40
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82432C1103K000
0 in TME stock
Net price for quantities from 10000 pcs - 0.38 USDGross price for quantities from 10000 pcs - 0.38 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 10 000.
Multiplicity: 2 500.