+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82432C1394J000

Inductor: ferrite; SMD; 1812; 390uH; 80mA; R: 15.3Ω; ±5%; -55÷150°C


Manufacturer: TDK

Manufacturer part number:
B82432C1394J000
TME Symbol:
B82432C1394J000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.39mH
Operating current
80mA
Resistance
15.3Ω
Tolerance
±5%
Resonant frequency
4.2MHz
Q factor
30
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82432C1394J000
0 in TME stock
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 5 000.
Multiplicity: 2 500.