+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Inductance | 47µH | |
Operating current | 0.21A | |
Resistance | 2.3Ω | |
Tolerance | ±10% | |
Resonant frequency | 12MHz | |
Body dimensions | 4.5x3.2x3.2mm | |
Q factor | 30 | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...125°C |