+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 2220 | |
Case - mm | 5650 | |
Inductance | 10µH | |
Operating current | 2.8A | |
Resistance | 0.132Ω | |
Tolerance | ±10% | |
Resonant frequency | 19MHz | |
Body dimensions | 5.6x5x5mm | |
Q factor | 15 | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...150°C |