+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82442T1105K050

Inductor: ferrite; SMD; 2220; 1mH; 150mA; R: 9.5Ω; ±10%; 5.6x5x5mm


Manufacturer: TDK

Manufacturer part number:
B82442T1105K050
TME Symbol:
B82442T1105K050

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
2220
Case - mm
5650
Inductance
1mH
Operating current
0.15A
Resistance
9.5Ω
Tolerance
±10%
Resonant frequency
1.8MHz
Body dimensions
5.6x5x5mm
Q factor
30
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82442T1105K050
0 in TME stock
Net price for quantities from 1500 pcs - 0.63 USDGross price for quantities from 1500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.